Vishay CW0101R000JE12

Fixed Resistor, Wire Wound, 10W, 1ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0101R000JE12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.64%

Alternate Parts

Price @ 1000
$ 1.62
$ 1.47
$ 1.47
Stock
496
13,843
13,843
Authorized Distributors
3
6
6
Resistance
1 Ω
1 Ω
1 Ω
Mount
Through Hole
-
-
Case/Package
Axial
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite20J1R0E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±50ppm/C 1Ohm 10W
Ohmite27J1R0
Fixed Resistor, Wire Wound, 7W, 1ohm, 450V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite40J1R0E
Fixed Resistor, Wire Wound, 10W, 1ohm, 1000V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.581V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW0101R000JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 10 W, TOL 5%, AXIAL, BULK
Res Wirewound 1 Ohm 5% 10W ±50ppm/C Silicone AXL Bulk
RES WIREWOUND 1 OHM 10W 5% HI-TEMP SIL AXIAL
Power Wirewound Resistors 1 OHM 5% 10W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric