Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 95J1R0E

Fixed Resistor, Wire Wound, 5W, 1ohm, 495V, 5% +/-Tol, Through Hole Mount
$ 3.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 95J1R0E.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-3.71%

CAD Models

Download Ohmite 95J1R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite95J1R0
Fixed Resistor, Wire Wound, 5W, 1ohm, 495V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite92J1R0E
Fixed Resistor, Wire Wound, 2.25W, 1ohm, 85V, 5% +/-Tol, Through Hole Mount
Ohmite93J1R0
Fixed Resistor, Wire Wound, 3.25W, 1ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 1ohm, 2V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 95J1R0E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 1ohm, 495V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 90 0.264Diax0.969L 6.70mmx24.60mm 5W 1Ohm ±100ppm/C
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 5W, TOL 5%, AXIAL, VITREOUS ENAMEL
1Ω ±5% 5W ±100ppm/℃ Plugins,D6.7XL24.6MM Through hole mounting 24.6mm(Length)
Res Wirewound 1 Ohm 5% 5W ±100ppm/C Vitreous Enamel AXL
WIREWOUND RESISTOR, 1 OHM, 5W, 5%; Resistance:1ohm; Product Range:95 Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:495V; Resistor Element Type:Ce 65K0565

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV