Welwyn WDBR2-100RKT

Through Hole Thick Film Resistor, Wdbr Series, 100 Ohm, 2 Kw, 10%, 2.5 Kv Rohs Compliant: Yes
$ 42.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WDBR2-100RKT.

IHS

Datasheet6 pages17 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, lateral, 3386X-1-101LF
Cermet trimmer potentiometer, 15 turns, 100 Ω, 0.75 W, THT, lateral, 3006P-1-101LF
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, lateral, 3266X-1-101LF
OhmiteOY101KE
OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 100Ohm 2W
OhmiteOX101KE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 100Ohm 1W
Trimmer, Multi Turn, Cermet, Top Adjust, 100 ohm, Through Hole, 23 Turns

Descriptions

Descriptions of Welwyn WDBR2-100RKT provided by its distributors.

Through Hole Thick Film Resistor, Wdbr Series, 100 Ohm, 2 Kw, 10%, 2.5 Kv Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 2000W, 100ohm, 2500V, 10% +/-Tol
Thick Film Resistors - Through Hole
100¦¸ ¡À10% 200W ¡À600ppm/¡æ 61mm*40.6mm*900¦Ìm
RES, 100R, 10%, 2KW, THICK FILM; Resistance: 100ohm; Product Range: WDBR Series; Power Rating: 2kW; Resistance Tolerance: ± 10%; Resistor Case Style: -; Voltage Rating: 2.5kV; Resistor Element Material: Thick Film; Temperature

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WDBR2100RKT