What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite OY101KE

OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 100Ohm 2W
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY101KE.

IHS

Datasheet1 page15 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-7.79%

CAD Models

Download Ohmite OY101KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OhmiteOX101KE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 100Ohm 1W
TE Connectivity / AMP9-1625890-1
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 2% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityRR02J100RTB
Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteOX101K
Res Ceramic Composition 100 Ohm 10% 1W -1600ppm/C to 1000ppm/C Conformal Coated AXL
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OY101KE provided by its distributors.

OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 100Ohm 2W
Res Ceramic Composition 100 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
OY Series 100 Ohm ±10% 2 W -1000 to -1600 ppm/°C Axial Ceramic Resistor
RESISTOR CERAMIC COMPOSITION RES 100 OHMS 2W TOL 10%AXIAL SILICONE OY SERIES
100Ω ±10% 2W -1600ppm/℃~-1000ppm/℃ Plugins Through hole mounting 19mm(Length)
RES, 100R, 10%, 2W, AXIAL, CERAMIC; Resistance: 100ohm; Product Range: OY Series; Power Rating: 2W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; V; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OY101KE.