Welwyn W31-82RJI

Through Hole Wirewound Resistor, W31 Series, 82 ohm, 3 W, - 5%, 100 V, Axial Leaded RoHS Compliant: Yes
$ 0.202
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn W31-82RJI.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages19 years ago

Related Parts

VISHAY AC03000008209JAC00 Through Hole Resistor, 82 ohm, Axial Leaded, 3 W,5%
TE ConnectivitySMW382RJT
Fixed Resistor, Wire Wound, 3W, 82Ohm, 500V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 4122
Fixed Resistor, Wire Wound, 3W, 82ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 82ohm, 15.684V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
PanasonicERG-3SJ820
ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 82OHMS +/-5% 3W +/-300PPM/DEGC
TE Connectivity7-1625892-3
Resistor, Metal Oxide, Res 82 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ82R

Descriptions

Descriptions of Welwyn W31-82RJI provided by its distributors.

Through Hole Wirewound Resistor, W31 Series, 82 ohm, 3 W, - 5%, 100 V, Axial Leaded RoHS Compliant: Yes
RES, 82R, 5%, 3W, AXIAL, WIREWOUND; Resistance: 82ohm; Product Range: W31 Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 100V; Resistor Element Material: Wirewound; Temp

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT