
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ERG-3SJ820 | 1 | 1K | Bulk | ||||||||
| Master Electronics | ERG-3SJ820 | 1 | 1K | |||||||||
| RS (Formerly Allied Electronics) | ERG3SJ820 | 0 | 1K | Bulk | 11h | |||||||
| Abacus Technologies | ERG3SJ820 | 0 | 4d | |||||||||
| Farnell | ERG3SJ820 | 0 | 1 | Cut Tape | 4h |
Download Panasonic ERG-3SJ820 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERG-3SJ820 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: