Weller WSB 80

SOLDERING BATH; Supply Voltage V DC: 24V; Temperature Max: 450°C; Temperature Min: 50°C
$ 432.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WSB 80.

Newark

Datasheet24 pages20 years ago

Burklin Elektronik

Inventory History

3 month trend:
-11.11%

Related Parts

WellerWSP80
REPLACEMENT SOLDERING PENCIL FOR FOR SILVER SERIES SOLDERING STATIONS 80W 24V LTB TIP
WellerSPG80L
Weller,Marksman Stained Glass Iron (80 Watt) | Apex Tool Group Mfr. SPG80L
WellerWLC200
Weller Stained Glass Solder Station, 80 Watt Iron
MetcalMFR-1120
1-Channel soldering station, MFR Series, METCAL MFR-1120, 60 W, 240 VAC
MetcalMFR-1161
1-Channel soldering station, MFR Series, METCAL MFR-1161, 60 W, 240 VAC
MetcalMFR-2210
Metcal MFR-2210 Dual Output Soldering & Rework System with 1 Cartridge Handpiece

Descriptions

Descriptions of Weller WSB 80 provided by its distributors.

SOLDERING BATH; Supply Voltage V DC:24V; Temperature Max:450°C; Temperature Min:50°C
SOLDER POT, 80W, 450C; Temperature Max:450¡ãC; Temperature Min:50¡ãC; Output Power:-; Supply Voltage V AC:-; Supply Voltage V DC:24V; Product Range:-; SVHC:No SVHC (27-Jun-2018); Temperature Min:50¡ãC
Supply Voltage = 24 V / Solder Amount g = 50 / Heating Time min = 7 / Solder Bath Width mm = 25 / Solder Bath Height mm = 20 / Operating Temperature Max. °C = 450 / Output Power W = 80 / Operating Temperature Min. °C = 50

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSB 80.
  • WSB80