Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Metcal MFR-1120

1-Channel soldering station, MFR Series, METCAL MFR-1120, 60 W, 240 VAC

$ 491
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal MFR-1120.

Burklin Elektronik

Datasheet1 page6 years ago

element14

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+650%

Related Parts

MetcalMFR-1161
Metcal MFR-1161 Metcal Soldering Station MFR-1100 Series Two SSC
WellerWTCPT
Temperature Controlled ESD Analog Solder Station, 120V / 60 Watts, with 42W Iron
WellerWPA2
Pyropen Pro Self-Igniting Cordless Butane Solder Iron, Butane Not Included
MetcalMFR-2210
Metcal MFR-2210 Dual Output Soldering & Rework System with 1 Cartridge Handpiece
MetcalMFR-2240
2-Channel desoldering station, MFR Series, METCAL MFR-2240, 60 W, 240 VAC
WellerPES51
Weller PES51 50 Watt Soldering Pencil for WES51 Soldering Staion

Descriptions

Descriptions of Metcal MFR-1120 provided by its distributors.

1-Channel soldering station, MFR Series, METCAL MFR-1120, 60 W, 240 VAC
SINGLE OUTPUT, ONE TIP SOLDERING HAND-PIECE, WORKSTAND
Rework Station, Single Output; |Metcal MFR-1120
Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Width mm = 90 / Length mm = 200 / Output Power W = 60 / Warranty = 2 Years / Height mm = 152.5 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR1120