Weller SPG80L

Weller, Marksman Stained Glass Iron (80 Watt) | Apex Tool Group Mfr. SPG80L
$ 40
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller SPG80L.

Master Electronics

Datasheet3 pages11 years ago

Newark

Related Parts

WellerSP120
Weller,Marksman Iron (120 Watt) | Apex Tool Group Mfr. SP120

Descriptions

Descriptions of Weller SPG80L provided by its distributors.

Weller,Marksman Stained Glass Iron (80 Watt) | Apex Tool Group Mfr. SPG80L
Solder Iron, Stain Glass, Lighted, 80W, 120V
SOLDERING IRON, 900 DEGREE F, 120V; Output Power:80W; Heat Temperature Max:900°F; Supply Voltage:120V; Product Range:-; Plug Type:- RoHS Compliant: NA

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPG80L.