Weller WSB 150

Weller / Wsb 150 Solder Bath 24V/150W
$ 794.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WSB 150.

Newark

Datasheet24 pages20 years ago

Burklin Elektronik

Inventory History

3 month trend:
+30.23%

Related Parts

WellerWSB 80
SOLDERING BATH; Supply Voltage V DC:24V; Temperature Max:450°C; Temperature Min:50°C
WELLER, FE ATTACHMENT FOR WP120, WSP80, WP80 WELLER SOLDERING PENCILS
WellerWX2
Weller,Power Unit,Dual,Ditigal,200 W,120 V | Apex Tool Group Mfr. WX2
WellerWXSB 200
Weller WXSB200 Soldering Bath, 24V/200W, 200 - 930 Deg. F, Lead-Free
Apex Tool GroupT0052921299
WXP 65 Soldering IronSet with WDH 10 safety rest, 65 W, 24 V, XNT solder tip

Descriptions

Descriptions of Weller WSB 150 provided by its distributors.

Weller / WSB 150 SOLDER BATH 24V/150W
SOLDER POT, 150W, 550C; Temperature Max:550¡ãC; Temperature Min:50¡ãC; Output Power:-; Supply Voltage V AC:-; Supply Voltage V DC:24V; Product Range:-; SVHC:No SVHC (15-Jan-2019); MSL:-; Temperature Min:50¡ãC
Heating Time min = 10 / Operating Temperature Max. °C = 550 / Output Power W = 150 / Operating Temperature Min. °C = 50 / Solder Amount g = 190 / Supply Voltage = 24 V / Solder Bath Height mm = 19 / Solder Bath Length mm = 58 / Solder Bath Width mm = 33

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSB 150.
  • WSB150