Weller WHP 200

Heating and Soldering Tools Accessories, Digital Preheating Plate, 200 W, 120 V
$ 970.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WHP 200.

Newark

Datasheet1 page9 years ago
Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

All-Spec

Burklin Elektronik

Inventory History

3 month trend:
+8.45%

Related Parts

WellerWXD 2010
Weller WXD2010 240W High Power Digital Soldering/Desoldering Station with WXDP120 Soldering/Desoldering Pencil
WellerWXD 2020
Soldering and Desoldering Kit 255W 550°C 230V
WellerWX 1011
Weller WX1011 200W High Power Digital Soldering Station with WXMP Soldering Pencil

Descriptions

Descriptions of Weller WHP 200 provided by its distributors.

Heating and Soldering Tools Accessories, Digital Preheating Plate, 200 W, 120 V
DIGITAL PRE-HEATING PLATE, 200W, 120V Supply Voltage VAC: 120V Heat Temperature Range: +150°F to +850°F Output Power: 200W Approval Categories: Meets Safety Class I RoHS Compliant: NA
DIGITAL PRE-HEATING PLATE, 200W, 120V; Supply Voltage VAC:120V; Heat Temperature Max:850°F; Output Power:200W; Product Range:-; Plug Type:-; For Use With:Wellers WHS3000PS Hot-Air Station; Small Multilayered PCBs; Frequency:60Hz RoHS Compliant: NA

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WHP200