What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller WXD 2010

Weller WXD2010 240W High Power Digital Soldering/Desoldering Station with WXDP120 Soldering/Desoldering Pencil
$ 1,491
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WXD 2010.

Farnell

Datasheet1 page9 years ago
Datasheet2 pages0 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
-53.25%

Related Parts

WellerWXD 2020
Soldering and Desoldering Kit 255W 550°C 230V
WellerWR2000VX
Digital Self-Contained Dual Channel Rework Station with DXV80 Desoldering Pencil
WellerWX 1011
Weller WX1011 200W High Power Digital Soldering Station with WXMP Soldering Pencil

Descriptions

Descriptions of Weller WXD 2010 provided by its distributors.

Weller WXD2010 240W High Power Digital Soldering/Desoldering Station with WXDP120 Soldering/Desoldering Pencil
REWORK STATION, 240W, 230V; Supply Voltage V AC:230V; Heat Temperature Max:450°C; Output Power:255W; Kit Contents:WXD2 Power Unit, WXDP120
Input Voltage Max. V = 230 / Warranty = 2 Years / Width mm = 154 / Length mm = 174 / Output Power W = 255 / Height mm = 135 / Display Type = Backlit LCD / Soldering Temperature Max. °C = 550 / Soldering Temperature Min. °C = 50

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WXD 2010.
  • WXD-2010
  • WXD2010