Weidmuller BLZ 5.08/2

TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 2Ways; Wire Size (AWG): 22AWG to...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller BLZ 5.08/2.

element14 APAC

Datasheet10 pages10 years ago

Newark

Related Parts

TE Connectivity282807-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1809501
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1808816
Terminal Block Connector; Plug; Crimp; 2; 5.08 mm; 20-14 AWG; 12 A; 320 V
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282857-2
BUCHANAN, TERMINAL BLOCK CONNECTOR,2 POSITION,5.08 MM,24A,300 VAC,30 TO 12 AWG

Descriptions

Descriptions of Weidmuller BLZ 5.08/2 provided by its distributors.

TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:2Ways; Wire Size (AWG):22AWG to 12AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product Ran

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLZ5.08/2