Weidmuller 995132

Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A
$ 1.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 995132.

IHS

Datasheet1 page24 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Terminal Block, Header, 5.08 mm, 4 Ways, 15 A, 300 V, Through Hole Vertical
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776038-4
Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 4 Circuits
Weidmuller67600961
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 16A
TE Connectivity / AMP282835-4
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Weidmuller 995132 provided by its distributors.

Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TERM BLK 4P SIDE ENT 5.08MM PCB
Terminal Block, Pcb, 4 Position, 26-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:15A Rohs Compliant: Yes |Weidmuller 995132

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER