Weidmuller 9535180000

Polycarbonate enclosure, (L x W x H) 75 x 125 x 75 mm, gray/transparent, IP67, 9535180000
$ 36.262

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9535180000.

Burklin Elektronik

Datasheet4 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-50.00%

Related Parts

Weidmuller9535170000
Polycarbonate enclosure, (L x W x H) 75 x 125 x 75 mm, gray/transparent, IP67, 9535170000
Weidmuller9535210000
Polycarbonate enclosure, (L x W x H) 125 x 125 x 75 mm, light gray (RAL 7035), IP67, 9535210000
Weidmuller9535220000
Polycarbonate enclosure, (L x W x H) 125 x 125 x 75 mm, gray/transparent, IP67, 9535220000
Hammond1554E2GY
Polycarbonate enclosure, (L x W x H) 90 x 90 x 60 mm, light gray (RAL 7035), IP68, 1554E2GY
Hammond1554MPB1
NEMA 4x Pushbutton Enclosure 1 Pushbutton x 22.5mm Polycarbonate 3.5 x 3.5 x 2.4 Inch
Hammond1554B2GYCL
Ral7035 Grey Polycarbonate Plastic Watertight Enclosure Clear Lid 2.6 x 2.6 x 1.6 Inch Clear

Descriptions

Descriptions of Weidmuller 9535180000 provided by its distributors.

Polycarbonate enclosure, (L x W x H) 75 x 125 x 75 mm, gray/transparent, IP67, 9535180000
Weidmüller MPC (polycarbonate empty enclosure) MPC 07/12/07 TRSP - 9535180000
MPC 07/12/07 trsp. Enclosure-Protected component assemblies, Enclosures, Polycarbonate, 125 mm, 75 mm, 75 mm GTIN (EAN): 4032248009558
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Protection Rating = IP67 / Enclosure Colour = Light Grey / External Width mm = 125 / External Depth mm = 75 / External Height mm = 75 / Internal Width mm = 90 / Series = MPC / Weight g = 214

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER