Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554MPB1

NEMA 4x Pushbutton Enclosure 1 Pushbutton x 22.5mm Polycarbonate 3.5 x 3.5 x 2.4 Inch
$ 16.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554MPB1.

Electro Sonic

Datasheet2 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-11.46%

Supply Chain

Introduction Date2023-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1554PB1
NEMA 4x Pushbutton Enclosure 1 Pushbutton x 30.5mm Polycarbonate 3.5 x 3.5 x 2.4 Inch
Hammond1554E2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,3.5X3.5X2.4IN, NEMA13,1554 SERIES
Hammond1554E2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 3.5 x 3.5 x 2.4 Inch Clear
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
Bud IndustriesPN-1323
Enclosure 4.52 in. H x 3.54 in. W x 1.64 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch

Descriptions

Descriptions of Hammond 1554MPB1 provided by its distributors.

NEMA 4x Pushbutton Enclosure 1 Pushbutton x 22.5mm Polycarbonate 3.5 x 3.5 x 2.4 Inch
Polycarbonate Pushbutton Enclosure, 22.5mm Hole, 1 Hole, (3.54" x 3.54" x 2.36")
Hammond 1554MPB1 22.5mm Pushbutton Enclosure 90x90x60mm Polycarbonate Grey
N4X PB encl - 1 PB x 22.5mm - Polycarb 1 HOLE 22.5MM P-BUTTON ENCL. (3.5 x 3.5 x 2.4) Hammond PN 1554MPB1 : UPC [623980843322]
ENCLOSURE, PUSH BUTTON, PC, GREY; Enclosure Type: Push Button; Enclosure Material: Polycarbonate; External Height - Metric: 60mm; External Width - Metric: 90mm; External Depth - Metric: 90mm; IP Rating: IP66; Body Colour: Grey;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM