Weidmuller 9529180000

KLIPPON Empty Enclosure 55mm x 250mm x 80mm Aluminum Silver Grey
$ 89.816

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529180000.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+16.67%

Supply Chain

Introduction Date2019-05-15

Related Parts

Weidmuller9529170000
Aluminum enclosure, (L x W x H) 57 x 80 x 175 mm, gray (RAL 7001), IP67, 9529170000
Hammond1402BV
Enclosure Gray Aluminum Instrument Aluminum Panels 2.4 x 7.1 x 4.9 Inch Gray Vented
Hammond1402B
HAMMOND 1402B Enclosure, 1402 Series, Instrument, 60 mm, 181 mm, 112 mm, Aluminium, Grey
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Hammond1402DV
Enclosure Gray Aluminum Instrument Aluminum Panels 2.4 x 7.1 x 7.3 Inch Gray Vented
Bud IndustriesCU-478-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,7.5X7.5X2.62 IN, ECONOBOX SERIES

Descriptions

Descriptions of Weidmuller 9529180000 provided by its distributors.

KLIPPON Empty Enclosure 55mm x 250mm x 80mm Aluminum Silver Grey
Weidmuller 9529180000 KLIPPON K32 Universal Aluminium Enclosure Silver-Grey
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K32 RAL7001 - 9529180000
KLIPPON K32 RAL7001. Enclosures, Aluminium AlSi12, 80 mm, 55 mm, 250 mm GTIN (EAN): 4008190919009
Enclosure Material = Aluminium / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 250 / External Width mm = 80 / External Height mm = 55 / Enclosure Colour = Silver Grey / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight g = 790

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER