Weidmuller 9529090000

KLIPPON K0 RAL7001. Enclosures, Aluminium AlSi12, 45 mm, 30 mm, 50 mm GTIN (EAN): 4008190918002
$ 21.035

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529090000.

Burklin Elektronik

Datasheet4 pages3 years ago

Related Parts

Bud IndustriesCU-2100-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 2.75X2.125X1.625 IN, MINIBOX
Hammond1411G
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 4X2.2X1.6 IN
Hammond1411B
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,2.7X2.2X1.6 IN
Bud IndustriesCU-2103-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 4X2.25X2.25 IN, MINIBOX
Hammond1411H
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 4X2.2X2.2 IN
Bud IndustriesCU-2102-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 4X2.125X1.625 IN, MINIBOX

Descriptions

Descriptions of Weidmuller 9529090000 provided by its distributors.

KLIPPON K0 RAL7001. Enclosures, Aluminium AlSi12, 45 mm, 30 mm, 50 mm GTIN (EAN): 4008190918002
Enclosure Terminal Box Aluminum 50mm x 30mm x 45mm Silver Gray IP66/IP67/IP68
Enclosure Material = Aluminium / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 50 / External Width mm = 45 / External Height mm = 30 / Enclosure Colour = Silver Grey / Standards Met = CE Certified / Standards Met = cULus Listed / Standards Met = EAC / Series = Klippon® K / Weight g = 79.2

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER