Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-2103-B

Electronic Instrument Enclosure 2.25 in. H x 4.00 in. W x 2.25 in. D Aluminum Gray

$ 8.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-2103-B.

Master Electronics

Datasheet1 page14 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-6.73%

Related Parts

Bud IndustriesCU-2104-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X2.25X2.25 IN, MINIBOX
Hammond1411H
Aluminum enclosure, (L x W x H) 102 x 56 x 56 mm, gray (RAL 7046), IP32, 1411H
Bud IndustriesCU-2102-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 4X2.125X1.625 IN, MINIBOX
Hammond1411G
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 4X2.2X1.6 IN
Bud IndustriesCU-2101-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 3.25X2.125X1.625 IN, MINIBOX
Hammond1411D
Enclosure 1411-1412 Series; Interlocking Desktop; Aluminum; Gray; 3.2x2.2x1.6 In

Descriptions

Descriptions of Bud Industries CU-2103-B provided by its distributors.

Electronic Instrument Enclosure 2.25 in. H x 4.00 in. W x 2.25 in. D Aluminum Gray
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 4X2.25X2.25 IN, MINIBOX
ENCLOSURE, BOX, ALUMINIUM, GRAY; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:57.2mm; External Width - Metric:57mm; External Depth - Metric:102mm; IP Rating:-; Body Color:Gray; NEMA Rating:

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-2103-B.
  • CU-2103B
  • CU2103B