Weidmuller 9406121001

Power/Signal Relay, DPDT, Momentary, 0.025A (Coil), 24VDC (Coil), 600mW (Coil), DC Input, AC Output
$ 52.276
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9406121001.

IHS

Datasheet3 pages17 years ago

Electro Sonic

Burklin Elektronik

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Sealed DPDT General Purpose Non-Latching 24V Power PCB Relay
Custom Relay | Omron Electronic Components G2R-24-AUL DC24
Weidmuller8872160000
Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output
Power Relays;Plug-in;2 Pole;5A;24VDC;Diode;Mech Operation Indicator;Nameplate
TE Connectivity / P&BR10-E1M2-S3.2K
Power Relay 24VDC 3.2KOhm 5A DPDT(24.13x18.67x30.1)mm Plug-In General Purpose Relay
PanasonicAHN22224N
Power/Signal Relay, 2 Form C, DPDT, Latched, 40.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Descriptions

Descriptions of Weidmuller 9406121001 provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 0.025A (Coil), 24VDC (Coil), 600mW (Coil), DC Input, AC Output
Weidmüller RS-SERIES RS 32 24VDC LD LP 2U - 9406121001
Electromechanical Relay, 4A, 24VDC
RELAY:DOUBLE POLE, SERIES REF RS-32,`
Conn Terminal Block 2 POS Screw
RS 32 24VDC LD LP 2U. RS-SERIES, Relays, No. of contacts: 2, CO contact, AgNi 90/10, Rated control voltage: 24 V DC ±10 %, Continuous current: 4 A, Screw connection GTIN (EAN): 4008190027193
Relay, Dpdt, 250Vac, 4A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:4A; Product Range:Rs Series; Relay Mounting:Din Rail; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Screw; Contact Voltage Vdc:- Rohs Compliant: No |Weidmuller 9406121001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER