Omron G2R-24-AUL DC24

Custom Relay | Omron Electronic Components G2R-24-AUL DC24
$ 9.564
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-24-AUL DC24.

Omron

Datasheet12 pages23 years ago

Sager Electronics

Inventory History

3 month trend:
-49.46%

Related Parts

Sealed DPDT General Purpose Non-Latching 24V Power PCB Relay
Power PCB Relay ,G2R-2 DC24 BY OMI | Omron Automation G2R-2 DC24 BY OMI
Custom Relay | Omron Electronic Components G2R-2-AUL DC24
PanasonicAHN22224N
Power/Signal Relay, 2 Form C, DPDT, Latched, 40.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Power Relay 48VDC 2.66KOhm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
PanasonicHC2E-HP-DC24V
Relays 24VDC 650Ohm 2ADC/3AAC DPDT(27.2mm 20.8mm 35.2mm) THT Signal Relay Automotive

Descriptions

Descriptions of Omron G2R-24-AUL DC24 provided by its distributors.

Custom Relay | Omron Electronic Components G2R-24-AUL DC24
RELAY GEN PURPOSE DPDT 4A 24V
General Purpose Relays
PCB Power Relay

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-24-AUL-DC24
  • G2R-24-AULDC24
  • G2R24AUL DC24
  • G2R24AULDC24