Weidmuller 9037410000

H0, 75/14D ZH GR. Wire end ferrule, 0.75 mm², 8 mm, Colour code: DIN, Grey GTIN (EAN): 4008190492984
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9037410000.

IHS

Datasheet5 pages10 years ago

Master Electronics

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-26.90%

Supply Chain

Introduction Date2016-03-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm
TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)
Scotchlok Ring Tongue, Vinyl Insulated Butted Seam, Stud Size 4 | 3M MVU18-4R/SK
CONN CRIMPTERM RINGTONGUE 22-18AWG 4STUDSZ INSUL. SCOTCHLOK 0.145INOD 0.8INL

Descriptions

Descriptions of Weidmuller 9037410000 provided by its distributors.

H0,75/14D ZH GR. Wire end ferrule, 0.75 mm², 8 mm, Colour code: DIN, Grey GTIN (EAN): 4008190492984
Weidmuller 9037410000 Twin Ferrule 0.75mm² Grey Insulated 500 pieces
Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm) Two Wire
Weidmüller Connecting elements H0,75/14D ZH GR - 9037410000
WEIDMULLER 9037410000 Wire Ferrule Terminal, Twin Entry, Twin Entry, 18 AWG, 0.75 mm, Grey, PP (Polypropylene)
Ferrule Terminal 18AWG Gray 14mm Loose
Ferrule Terminal 18AWG 14mm 3mm Bulk
Terminal Block Accessory, Ferrule
Conn Terminal Wire End Ferrule
Terminal, Ferrule, 8 X 1.7Mm, Grey; Wire Ferrule Type:Twin Wire; Wire Size Awg Max:18Awg; Conductor Area Csa:0.75Mm²; Pin Length:8Mm; Insulator Colour:Grey; Product Range:-; Overall Length:14Mm; Insulator Material:Pp (Polypropylene) Rohs Compliant: Yes |Weidmuller 9037410000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER