Weidmuller 9018510000

Insulated Wire end ferrule, 0.75 mm², 14 mm/8 mm long, white, 9018510000
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9018510000.

IHS

Datasheet5 pages10 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-3.31%

Supply Chain

Introduction Date2015-10-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
TE Connectivity51863-4
TERMINAL, RING TONGUE, #6, CRIMP, RED; S; Stud Size - Metric:M3.5; Imperial:#6; Wire AWG
TE Connectivity52273-2
PIDG SERIES INSULATED TIN PLATED CRIMP RING TERMINAL, M2.5 STUD SIZE,18 AWG, RED
TE Connectivity2-320572-4
Ring Terminal, 5/16 in Stud Size, 18 AWG, 300 V, Nylon Insulated, Red
TE Connectivity2-320573-3
Ring Tongue Terminal 18AWG Copper Red/White Stripe 32.51mm Tin Loose
TE Connectivity / AMP2-328975-3
Ring Tongue Terminal 18AWG Copper Red/White Stripe 34.42mm Tin Loose

Descriptions

Descriptions of Weidmuller 9018510000 provided by its distributors.

Insulated Wire end ferrule, 0.75 mm², 14 mm/8 mm long, white, 9018510000
TERMINAL, FERRULE, 8 X 1.7MM, WHITE; Wire Ferrule Type:Twin Wire; Wire Size AWG Max:18AWG; Conductor Area CSA:0.75mm²; Pin Length:8mm; Insulator Colour:White; Product Range:-; Overall Length:14mm; Terminal Material:Coppe
Terminal, Ferrule, 8 X 1.7Mm, White; Rango De Producto:-; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:0.75Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Blanco; Conector, Tipo:Ferrule |Weidmuller 9018510000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER