Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52273-2

Pidg Series Insulated Tin Plated Crimp Ring Terminal, M2.5 Stud Size, 18 AWG, Red
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52273-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.74%

CAD Models

Download TE Connectivity 52273-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Carton
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity8-640917-1
Terminal, Female Disconnect, 4.75Mm, Red; |Te Connectivity Amp 8-640917-1
TE Connectivity / AMP8-640923-1
Quick Disconnect Terminal, 18-22AWG, Brass, Red, Female, 20.32mm, Tin, Loose

Descriptions

Descriptions of TE Connectivity 52273-2 provided by its distributors.

PIDG SERIES INSULATED TIN PLATED CRIMP RING TERMINAL, M2.5 STUD SIZE,18 AWG, RED
PIDG Ring Tongue Terminal 18AWG Copper Red/White Stripe 18.64mm Tin Loose
TERMINAL,PIDG R IR 18 4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 18 AWG Wire Size: .96 mm² Wire Size: 1900 CMA Stud Size: M2.5 #4 Ring Tongue 18 AWG .96 mm² 1900 CMA | Pidg Ring Tongue Terminal | Part Number: 52273-2 | Internal Number: 52273-2 | TE Connectivity
Terminal, Ring Tongue, #4, Crimp, Red; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size Awg Max:18Awg; Conductor Area Csa:0.9Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Te Connectivity Amp 52273-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty