Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-320573-3

Terminal, Ring Tongue, 3/8In, Crimp, Red; |Te Connectivity Amp 2-320573-3
$ 6.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320573-3.

IHS

Datasheet5 pages2 years ago

Factory Futures

TE Connectivity

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-52.11%

CAD Models

Download TE Connectivity 2-320573-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPN18-8R-C
Panduit PN18-8R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #8 Stud, Red, 100Pcs
PanduitPN18-6R-C
Panduit PN18-6R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #6 Stud, Red, 100Pcs
Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Carton
TE Connectivity171506-1
AMP FROM TE CONNECTIVITY 171506-1 TERMINAL, RING, #8 STUD, CRIMP, RED, 22-18AWG

Descriptions

Descriptions of TE Connectivity 2-320573-3 provided by its distributors.

Terminal, Ring Tongue, 3/8In, Crimp, Red; |Te Connectivity Amp 2-320573-3
Ring Tongue Terminal 18AWG Copper Red/White Stripe 32.51mm Tin Loose
Pre-insulated Diamond Grip Ring terminal
Ring and Spade Tongue Terminals
CONN RING CIRC 18AWG #3/8 CRIMP
TERMINAL, RING TONGUE, 3/8IN, CRIMP, RED; Connector Type:Ring Tongue; Series:PIDG; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.375"; Wire Size (AWG):18; Contact Material:Copper; Contact Plating:Tin
TERMINAL,PIDG R IR 18 3/8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 18 AWG Wire Size: .96 mm² Wire Size: 1900 CMA Stud Size: 3/8 Ring Tongue 18 AWG .96 mm² 1900 CMA | Pidg Spade Tongue Terminal | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty