Weidmuller 9004440000

Connector Accessories Wire End Ferrule With Plastic Collars Orange
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9004440000.

IHS

Datasheet5 pages9 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-25.30%

Supply Chain

Introduction Date2016-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989
TE Connectivity928930-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
PanduitFSD76-10-D
Panduit Pan-Term DIN Ferrule; #20 Single Wire; Gray; Polypropylene - Funnel Entry; 500 ct.
PanduitFSD76-8-D
Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
TE Connectivity1-320551-3
Ring Terminal, #8 Stud Size, 20 AWG, 300 V, Nylon Insulated, Red
PanduitFTD76-10-D
Panduit FTD76-10-D Insulated Ferrule 20 AWG 2C Gray Copper/Tin-Plated Polypropylene 500 Pack

Descriptions

Descriptions of Weidmuller 9004440000 provided by its distributors.

Connector Accessories Wire End Ferrule With Plastic Collars Orange
FERRULES, TWIN WIRE END, 20AWG, CRIMP, O; FERRULES, TWIN WIRE END, 20AWG, CRIMP, ORANGE; Wire Ferrule Type:Twin Wire; Wire Size AWG Max:20AWG; Conductor Area CSA:0.5mm²; Pin Length:8; Available until stocks are exhausted
Ferrules, Twin Wire End, 20Awg, Crimp, Orange; Rango De Producto:-; Conductor, Tamaño Awg Min:20Awg; Conductor, Área Csa:0.5Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Naranja; Conector, Tipo:Ferrule |Weidmuller 9004440000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER