Weidmuller 9004430000

Insulated Wire end ferrule, 2.5 mm², 19 mm/10 mm long, blue, 9004430000
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9004430000.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-11.29%

Supply Chain

Introduction Date2016-12-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-C
Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs
PanduitPN14-6R-C
Panduit PN14-6R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 100Pcs
Snap Plug Terminal 14-16AWG Copper Blue M 22.61mm Tin InsulKrimp™ Bag
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4" (M6)
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)

Descriptions

Descriptions of Weidmuller 9004430000 provided by its distributors.

Insulated Wire end ferrule, 2.5 mm², 19 mm/10 mm long, blue, 9004430000
TERMINAL, FERRULE, 10 X 2.8MM, BLUE; Wire Ferrule Type:Twin Wire; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Pin Length:10mm; Insulator Colour:Blue; Product Range:-; Overall Length:19mm; Insulator Material:PP (P
Terminal, Ferrule, 10 X 2.8Mm, Blue; Rango De Producto:-; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.5Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Azul; Conector, Tipo:Ferrule; Método De Terminación:Crimpado |Weidmuller 9004430000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9004430000.