Weidmuller 8921140000

Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT(78.3x28x98)mm Plug-In Relay
$ 24.08
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8921140000.

JRH Electronics

Datasheet5 pages6 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-43.90%

Supply Chain

Introduction Date2025-07-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-31

Related Parts

Weidmuller8690150000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityPT52AS15B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8921050000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
TE Connectivity / P&BPT52A615B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
TE ConnectivityPT570S15
Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay

Descriptions

Descriptions of Weidmuller 8921140000 provided by its distributors.

Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT(78.3x28x98)mm Plug-In Relay
Rider Series Relay 4 Contact 115V 6A Push-In Connection
RCMKITP-I 115VAC 4CO LD. RIDERSERIES, Relays, No. of contacts: 4, CO contact with test button, AgNi 90/10, Rated control voltage: 115 V AC, Continuous current: 6 A, PUSH IN spring connection GTIN (EAN): 4032248692354

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER