Weidmuller 8881630000

Electromechanical Relay 230VAC 32.5KOhm 8A DPDT(70x15.8x77)mm Plug-In Relay
$ 24.391
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8881630000.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Weidmuller8870230000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8897260000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount
Weidmuller8870370000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, Socket Mount
TE Connectivity1887213-1
Power Relay, Dpdt, 230Vac, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887213-1
TE Connectivity3-1415073-1
Relay, RT Package Series, Power, Non Latching, DPDT, 230 VAC, 8 A RoHS Compliant: Yes
TE Connectivity4-1415540-8
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount

Descriptions

Descriptions of Weidmuller 8881630000 provided by its distributors.

Electromechanical Relay 230VAC 32.5KOhm 8A DPDT(70x15.8x77)mm Plug-In Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 800mW (Coil), 8A (Contact), 24VDC (Contact), AC Input, Random, AC/DC Output, DIN Rail/Panel Mount
RCIKIT 230VAC 2CO LD/PB. RIDERSERIES, Relays, No. of contacts: 2, CO contact with test button, AgNi 90/10, Rated control voltage: 230 V AC, Continuous current: 8 A, Screw connection GTIN (EAN): 4032248631889
Coil Resistance kOhm = 32.5 / Coil Type = AC / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi / Series = RIDERSERIES RCI / Width mm = 15.8 / Coil Voltage - AC V = 230 / Relay Type = General Purpose / Length mm = 70.2 / Height mm = 77 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER