Weidmuller 8897260000

Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount
$ 25.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8897260000.

IHS

Datasheet2 pages17 years ago

Burklin Elektronik

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-10-31
LTD Date2024-12-31

Related Parts

Weidmuller8870230000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870370000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, Socket Mount
Weidmuller8869940000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity1887213-1
Power Relay, Dpdt, 230Vac, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887213-1
TE Connectivity3-1415073-1
Relay, RT Package Series, Power, Non Latching, DPDT, 230 VAC, 8 A RoHS Compliant: Yes
TE Connectivity4-1415540-8
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount

Descriptions

Descriptions of Weidmuller 8897260000 provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount
Electromechanical Relay 230VAC 32.5KOhm 8A DPDT(69.6x15.8x98)mm Plug-In Relay
RCIKITP230VAC 2CO LD/PB. RIDERSERIES, Relays, No. of contacts: 2, CO contact with test button, AgNi 90/10, Rated control voltage: 230 V AC, Continuous current: 8 A, PUSH IN spring connection GTIN (EAN): 4032248647033
Coil Resistance kOhm = 3.3 / Coil Type = AC / Contact Configuration = 2CO / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi / Series = RIDERSERIES RCI / Width mm = 16 / Coil Voltage - AC V = 230 / Relay Type = Non-Latching / Length mm = 70 / Height mm = 98 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER