Weidmuller 463000000

Yellow Wire Ferrule Connector, 17 AWG, (1.00mm²), Single Wire
$ 26.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 463000000.

element14 APAC

Datasheet2 pages13 years ago

Master Electronics

Related Parts

TE Connectivity320570
Splice; Butt; PIDG; Copper; Tin; Nylon; 12 to 10 AWG; Yellow; 0.220 in. (Max.)
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity640907-1
Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
Ring Tongue Terminal 10-12AWG Copper Yellow 27.4mm Tin InsulKrimp Bag
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.

Descriptions

Descriptions of Weidmuller 463000000 provided by its distributors.

Yellow Wire Ferrule Connector, 17 AWG, (1.00mm²), Single Wire
Weidmuller Wire End Ferrule, Type H1.0/14, 17 AWG Conductor, Polypropylene Insulation, Crimped, Electro-Galvanized Cathode Copper Contact, 105 deg C, 14 mm Overall Length, Yellow
TERMINAL, FERRULE, 8 X 1.4MM, YELLOW; Co; TERMINAL, FERRULE, 8 X 1.4MM, YELLOW; Connector Type:Ferrule; Series:-; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:-; Wire Size (AWG):-; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4630-0