Weidmuller 38340

Weid Ts 35X7 5 2M Steel ;
$ 9.628
Datasheet

Price and Stock

DistributorSKUMinPkg
Beyond Components383400
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 38340.

element14 APAC

Datasheet2 pages18 years ago

Master Electronics

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Weidmuller 38340 provided by its distributors.

WEID TS 35X7 5 2M STEEL ;
安装轨, DIN, 35MM, 钢制;
Din Mounting Rail, 35Mm, Steel; Accessory Type:Din Mounting Rail; For Use With:Terminal Rail Components; Length:2M; Height:7.5Mm; Width:35Mm; Rail Material:Steel; Fixing Centers:-; Product Range:Z Series Rohs Compliant: Yes |Weidmuller 38340

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER