Weidmuller 1811550000

Conn Terminal Block 6 POS 5mm Solder Thru-Hole 15A Box
$ 1.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1811550000.

IHS

Datasheet9 pages17 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller1811510000
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box
Weidmuller1811520000
Conn Terminal Block 3 POS 5mm Solder Thru-Hole 15A Box
Weidmuller1811850000
Conn Terminal Block 3 POS 5mm Solder Thru-Hole 15A Box
On Shore TechnologyOSTTC040162
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTTD020161
TERMINAL BLOCK, 2POS, 15A/250V, 14-24AWG, PITCH 0.196" (5.0MM), WIRE 5-6MM, BLUE
On Shore TechnologyOSTTC060162
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5mm) Through Hole

Descriptions

Descriptions of Weidmuller 1811550000 provided by its distributors.

Conn Terminal Block 6 POS 5mm Solder Thru-Hole 15A Box
Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
LMZFL 5/6/135 3.5SW. PCB terminal, 5.00 mm, No. of poles: 6, 135°, Solder pin length (l): 3.5 mm, tinned, Black, Tension clamp connection, Clamping range, rated connection, max.: 2.5 mm², Box GTIN (EAN): 4032248290659
TB, WIRE TO BRD, 6POS, 26-14AWG; Pitch Spacing:5mm; No. of Positions:6Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:630V

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1811550000.