Weidmuller 1811510000

Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1811510000.

IHS

Datasheet9 pages17 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+79.21%

CAD Models

Download Weidmuller 1811510000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2019-12-31

Related Parts

Weidmuller1811840000
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box
On Shore TechnologyOSTTD020161
TERMINAL BLOCK, 2POS, 15A/250V, 14-24AWG, PITCH 0.196" (5.0MM), WIRE 5-6MM, BLUE
On Shore TechnologyOSTTC060162
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5mm) Through Hole
On Shore TechnologyOSTTC030162
Terminal Block Header 3 Position Top Screw 5mm Straight Thru-Hole 15A
Weidmuller1811850000
Conn Terminal Block 3 POS 5mm Solder Thru-Hole 15A Box
Phoenix Contact1805630
Terminal block; PCB; Header; Male Pins; Partial Shroud; 3 position; 12A; 600V; Solder

Descriptions

Descriptions of Weidmuller 1811510000 provided by its distributors.

Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box
Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 5.00 mm, Number of poles: 2, Conductor outlet direction: 135°, Tension clamp connection with actuator LMZFL 5/2/135 3.5SW
LMZFL 5/2/135 3.5SW. PCB terminal, 5.00 mm, No. of poles: 2, 135°, Solder pin length (l): 3.5 mm, tinned, Black, Tension clamp connection, Clamping range, rated connection, max.: 2.5 mm², Box GTIN (EAN): 4032248290611
Terminal Block, Pcb, 5Mm, 2 Position, 26-14Awg; Núm. De Posiciones:2; Tensión Nominal:630V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.5Mm²; Espaciado, Paso:5Mm |Weidmuller 1811510000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1811510000.