Weidmuller 1811850000

Conn Terminal Block 3 POS 5mm Solder Thru-Hole 15A Box
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1811850000.

IHS

Datasheet9 pages17 years ago

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2019-12-31

Related Parts

Weidmuller1811510000
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box
Weidmuller1811840000
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box
Weidmuller1811520000
Conn Terminal Block 3 POS 5mm Solder Thru-Hole 15A Box
On Shore TechnologyOSTTD020161
TERMINAL BLOCK, 2POS, 15A/250V, 14-24AWG, PITCH 0.196" (5.0MM), WIRE 5-6MM, BLUE
On Shore TechnologyOSTTC060162
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5mm) Through Hole
On Shore TechnologyOSTTC030162
Terminal Block Header 3 Position Top Screw 5mm Straight Thru-Hole 15A

Descriptions

Descriptions of Weidmuller 1811850000 provided by its distributors.

Conn Terminal Block 3 POS 5mm Solder Thru-Hole 15A Box
Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pcb, 3 Position, 26-14Awg; Pitch Spacing:5Mm; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:24A; Product Range:- Rohs Compliant: Yes |Weidmuller 1811850000
LMZF 5/3/135 3.5SW. PCB terminal, 5.00 mm, No. of poles: 3, 135°, Solder pin length (l): 3.5 mm, tinned, Black, Tension clamp connection, Clamping range, rated connection, max.: 2.5 mm², Box GTIN (EAN): 4032248291021

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER