Weidmuller 1789990000

HDC S4 SAS. HDC insert, Male, 1000 V, 65 A, No. of poles: 4, Axial screw connection, Size: 3 GTIN (EAN): 4032248212057
$ 36.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1789990000.

IHS

Datasheet3 pages17 years ago

Master Electronics

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+254%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1104206-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Amp Te Connectivity 1-1104206-1
TE Connectivity / AMP7-1103634-1
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal
TE Connectivity1-1103634-1
Conn Heavy-Duty Rectangular PIN 6Signal/1Ground POS Screw ST Panel Mount Carton
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Weidmuller 1789990000 provided by its distributors.

HDC S4 SAS. HDC insert, Male, 1000 V, 65 A, No. of poles: 4, Axial screw connection, Size: 3 GTIN (EAN): 4032248212057
WEIDMULLER 1789990000 RECTANGULAR INSERT, MALE, 4 POSITION, SCREW
Conn Heavy-Duty Rectangular SKT 4 POS Screw ST Panel Mount
Weidmüller HDC insert HDC S4 SAS - 1789990000
INSERT MALE 4POS1GND SCREW R50
RECTANGULAR INSERT, MALE, 4 POSITION, SCREW; Product Range:MixMate Series; Connector Mounting:Cable Mount; Gender:Plug; No. of Contacts:4Contacts; Contact Gender:Pin; No. of Rows:2Rows; Contact Termination Type:Screw 61K
Rectangular Insert, Male, 4 Position, Screw; Rango De Producto:Serie Mixmate; Tipo De Terminación Del Contacto:Tornillo; Género:Macho; Núm. De Contactos:4; Espaciado, Paso:-; Contacto, Género:Pin; Conector, Montaje:Montaje De Cable |Weidmuller 1789990000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER