Weidmuller 1780860000

Conn Feed-Through Terminal Block 1 POS Screw ST T DIN Rail 150A
$ 12.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1780860000.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+47.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-09-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
Weidmuller1780850000
Conn Feed-Through Terminal Block 1 POS Screw ST T DIN Rail 115A
Weidmuller1780880000
Modular Terminal Block, 320A, 120mm2, 1 Row(s), 1 Deck(s)
Weidmuller1780870000
Conn Feed-Through Terminal Block 1 POS Screw ST T DIN Rail 255A

Descriptions

Descriptions of Weidmuller 1780860000 provided by its distributors.

Conn Feed-Through Terminal Block 1 POS Screw ST T DIN Rail 150A
WF 8. Rated cross-section: 50 mm², Threaded stud connection GTIN (EAN): 4032248219346
Modular Terminal Block, 200A, 50mm2, 1 Row(s), 1 Deck(s)
Din Rail Terminal Block, 1Pos, 1/0Awg; No. Of Positions:1Positions; Wire Size Awg Min:14Awg; Wire Size Awg Max:0Awg; Conductor Area Csa:50Mm²; Wire Connection Method:Screw; Rated Current:150A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1780860000
Series = W / Number of Studs = 1 / Stud Size = M8 / Cross-Section Min. mm² = 2.5 / Cross-Section Max. mm² = 50 / Voltage Rating kV = 1 / Current Rating A = 150 / Rail Type = TS 35 / Terminal Block Colour = Dark Beige / Standards Met = CE / Standards Met = CSA / Standards Met = EAC / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER