Weidmuller 1780870000

Weidmüller Terminal Block, WF 10 Series, Single Layer, Brown, Stud Termination, 269A
$ 13.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1780870000.

JRH Electronics

Datasheet3 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-35.11%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Weidmuller1780850000
Conn Feed-Through Terminal Block 1 POS Screw ST T DIN Rail 115A
Weidmuller1780860000
Weidmüller Terminal Block, WF8 Series, Single Layer, Brown, Stud Termination, 150A
Weidmuller1780880000
Weidmuller Terminal Block, WF 12 Series, Single Layer, Brown, Stud Termination, 269A

Descriptions

Descriptions of Weidmuller 1780870000 provided by its distributors.

Weidmüller Terminal Block, WF 10 Series, Single Layer, Brown, Stud Termination, 269A
Conn Feed-Through Terminal Block 1 POS Screw ST T DIN Rail 255A
WF 10. Rated cross-section: 120 mm², Threaded stud connection GTIN (EAN): 4032248219353
Modular Terminal Block, 269A, 120mm2, 1 Row(s), 1 Deck(s)
Series = W / Number of Studs = 1 / Stud Size = M10 / Cross-Section Min. mm² = 6 / Cross-Section Max. mm² = 120 / Voltage Rating kV = 1 / Current Rating A = 269 / Rail Type = TS 35 / Terminal Block Colour = Dark Beige / Standards Met = CE / Standards Met = CSA / Standards Met = EAC / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER