Weidmuller 1758380000

HDC CM 5 MC. Heavy Duty Connectors, HDC insert, ConCept module GTIN (EAN): 4032248019601
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1758380000.

IHS

Datasheet7 pages9 years ago

Farnell

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Connector Housing Male 5 Position 4.2mm Crimp Straight Cable Mount
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
MINI-FIT JR. SERIES 4.2MM PITCH 5 WAY 1 ROW MALE STRAIGHT PCB HOUSING 5559
TE Connectivity1586022-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586023-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Amphenol Communications SolutionsL77TWB5W5P
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port

Descriptions

Descriptions of Weidmuller 1758380000 provided by its distributors.

HDC CM 5 MC. Heavy Duty Connectors, HDC insert, ConCept module GTIN (EAN): 4032248019601
Conn Housing PL 5 POS Crimp ST Panel Mount Gray
Weidmüller HDC insert HDC CM 5 MC - 1758380000
RECTANGULAR INSERT, PLUG, 5 POSITION, CRIMP
Rectangular Insert, Plug, 5 Position, Crimp; Rango De Producto:Serie Concept; Núm. De Posiciones:5; Núm. De Filas:2; Género:Macho; Tipo De Inserción:Potencia; Tamaño De Carcasa Rectangular:-; Para Usar Con:Turned Crimp Pin Contacts |Weidmuller 1758380000
RECTANGULAR INSERT, PLUG, 5 POSITION, CR; RECTANGULAR INSERT, PLUG, 5 POSITION, CRIMP; Product Range: ConCept Series; No. of Contacts: 5Contacts; Rectangular Shell Size: -; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts Not Supplied; Current Rating: 20A

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER