Descriptions of Molex 39-01-4053 provided by its distributors.
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Header Connector, cable Mount, plug,5 Cont; |Molex 39-01-4053
Connector Housing, Plug, 5 Contacts, 1 Row, 4.2 mm, Panel Mount, 5559 Series, Nylon, Mini-Fit Jr.
Molex Connector Housing, 5 Pos, 4.2mm Pitch, 1 Row
MINI-FIT JR. SERIES 4.2MM PITCH 5 WAY 1 ROW MALE STRAIGHT PCB HOUSING 5559
Mini-Fit Jr.™ Plug Housing, Single Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 5 Circuits
Molex 39014053 Mini-fit Jr. Plug Housing 5-pin Natural Panel Mount
Headers & Wire Housings MINI-FIT JR PLG 05P 94V-0 PNL
Conn Housing PL 5 POS 4.2mm Crimp ST Panel Mount Bag
Housings (Wire To Board / Wire To Wire ) ROHS
05P RECEPTACLE MINI-FIT 4,20MM RoHSconf
CONN HOUSING, PLUG, 5POS, 4.2MM, NATURAL;
MINIFIT JR PLUG SR PANEL MOUNT V-0 5CKT
MiniFitJrPlg SR PnlMnt V0 5Ckt
MFTIFITJRPLG SR PNLMNT V-0 5CKT<AZ
CONN PLUG 5POS VERT PANEL MOUNT
CONN HOUSING, PLUG, 5POS, 4.2MM; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:5Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts; SV