Weidmuller 1745820000

HDC HE 6 MT. HDC insert, Male, 500 V, 24 A, No. of poles: 6, Tension clamp connection, Size: 3 GTIN (EAN):...
$ 10.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1745820000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-5.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 16B Bag
Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 3A Bag
Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 6B Bag
TE Connectivity1-1103400-1
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 1 3+PE HA.3
TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
TE Connectivity / AMP7-1103634-1
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal

Descriptions

Descriptions of Weidmuller 1745820000 provided by its distributors.

HDC HE 6 MT. HDC insert, Male, 500 V, 24 A, No. of poles: 6, Tension clamp connection, Size: 3 GTIN (EAN): 4008190985547
GROUND CONTACT AVAILABLE Heavy Duty Connector Module
Weidmüller HDC insert HDC HE 6 MT - 1745820000
Rack and Panel Connector, 6 Contact(s), Male
Conn Rectangular M 6Signal/1Ground POS ST
Heavy Duty Insert, Plug, 6 Pos; Product Range:He Series; Heavy Duty Connector Type:Insert; No. Of Contacts:6 Contacts; Rectangular Shell Size:3; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:24A Rohs Compliant: Yes |Weidmuller 1745820000
Series = HE / For Shell Size = 3 / Positions = 6 / Insert Gender = Plug / Current Rating A = 24 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = cURus / Standards Met = EAC / Contact Gender = Plug / Contact Termination Type = Tension Clamp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER