Weidmuller 1745770000

HDC HE 10 FT. HDC insert, Female, 500 V, 16 A, No. of poles: 10, Tension clamp connection, Size: 4 GTIN (EAN):...
$ 13.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1745770000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+6.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1103401-1
Connector Accessories Insert Female 3 POS Polycarbonate Loose Piece
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
Gwconnect Spring Terminal Insert, Female, 16-Pole, 16A, Numbered 1-16Er (Ag) Plated Contact
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity66740-2
Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Weidmuller 1745770000 provided by its distributors.

HDC HE 10 FT. HDC insert, Female, 500 V, 16 A, No. of poles: 10, Tension clamp connection, Size: 4 GTIN (EAN): 4008190985493
Rack and Panel Connector, 10 Contact(s), Female, Socket
Hdc He 10 Ft Rohs Compliant: Yes |Weidmuller 1745770000
GROUND CONTACT AVAILABLE Heavy Duty Connector Module
Weidmüller HDC insert HDC HE 10 FT - 1745770000
Conn Rectangular F 10Signal/1Ground POS ST
INSERT FEMALE 10POS+1GND CLAMP
Series = HE / For Shell Size = 4 / Positions = 10 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = cURus / Standards Met = EAC / Contact Gender = Socket / Contact Termination Type = Tension Clamp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER