Weidmuller 1710230000

Conn Terminal Block PIN 4 POS 5.08mm Crimp ST Cable Mount 15A Box
$ 1.919
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1710230000.

IHS

Datasheet4 pages17 years ago

Farnell

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Weidmuller1610510000
Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1526660000
Conn Terminal Block SKT 4 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller1356260000
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 10A Box
TE Connectivity796634-4
TERMINAL BLOCK, PLUG, STACKING, 5.08mm PITCH | TERM BLOCK PLUG 4POS STR 5.08MM
Conn Pluggable Terminal Block Plug 4 POS 5.08mm Screw RA 15A
TE Connectivity282807-4
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Weidmuller 1710230000 provided by its distributors.

Conn Terminal Block PIN 4 POS 5.08mm Crimp ST Cable Mount 15A Box
Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s)
SLZF 5.08/04/180B SN OR BX. PCB plug-in connector, male plug, 5.08 mm, No. of poles: 4, 180°, Tension clamp connection, Clamping range, rated connection, max.: 3.31 mm², Box GTIN (EAN): 4008190319540
Terminal Block, Pluggable, 4Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Tension Clamp; Rated Current:23A Rohs Compliant: Yes |Weidmuller 1710230000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER