Weidmuller 1678630000

Conn Feed-Through Terminal Block 4 POS Tension Clamp ST T DIN Rail 10A
$ 3.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1678630000.

IHS

Datasheet4 pages17 years ago

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+9.75%

Alternate Parts

Price @ 1000
$ 3.235
$ 3.57
Stock
42,489
59,484
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
4
4
Number of Rows
2
1
Mount
Cable
DIN Rail
Contact Plating
-
-
Housing Material
Nylon
Nylon

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1021500000
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1021500000
Weidmuller1041100000
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1041100000
Weidmuller1031400000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 10A
Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3031270
Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray
Phoenix Contact3031445
Phoenix Contact ST4-QUATTRO Terminal Block, Straight, Single Layer, Gray, Spring Clamp, 40A

Descriptions

Descriptions of Weidmuller 1678630000 provided by its distributors.

Conn Feed-Through Terminal Block 4 POS Tension Clamp ST T DIN Rail 10A
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 20 A, 6 kV, blue, 1678630000
Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 2 Deck(s)
Din Rail Terminal Block, 4Pos, 14Awg; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Tension Clamp; Rated Current:20A; Rated Voltage:500V Rohs Compliant: Yes |Weidmuller 1678630000
ZDK 2.5 BL. Z terminal with tension spring connection, Multi-tier modular terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Blue, Busbar GTIN (EAN): 4008190465353
Positions = 4 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Tension Clamp / Current Rating A = 20 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Blue / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DB / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = EXIKONF / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER