Weidmuller 1661230000

Grommet housing, size B24, die-cast aluminum, PG21, angled, cross bow locking, IP65, 1661230000
$ 16.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1661230000.

IHS

Datasheet4 pages7 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+5.12%

Supply Chain

Introduction Date2018-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Connector Accessories Clamp/Bushing Zinc Die Cast Alloy/Rubber Olive Drab/Green Chromate
TE Connectivity1588908-1
Pro Beam Jr, Frrl Kit, Pc 126 Sealed/ Pkg |Te Connectivity 1588908-1
TE Connectivity1-1102295-6
Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity1-1102316-6
Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece

Descriptions

Descriptions of Weidmuller 1661230000 provided by its distributors.

Grommet housing, size B24, die-cast aluminum, PG21, angled, cross bow locking, IP65, 1661230000
HDC 24B TSBU 1PG21G. HDC enclosures, Size: 8, Protection degree: IP 65, Cable entry from side, Plug housing, Side-locking clamp on lower side, Standard, Size of cable entries: PG 21 GTIN (EAN): 4008190417789
HOOD, SIDE ENTRY, PG21; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminium Body; Locking Type:2 Lever; Rectangular Shell Size:24B; For Use With:HDC 24B Inserts & Bases; Product Range:-; SVHC:No
Side Entry Hood, Size 8, Aluminium; Rango De Producto:Serie Rockstar; Ángulo De Salida Del Cable:90°; Tamaño De Carcasa Rectangular:24B; Para Usar Con:Hdc 24B Inserts & Bases; Material Del Cuerpo Del Conector:Aluminio |Weidmuller 1661230000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER