Weidmuller 1651530000

Weidmüller Crimping contact HDC-C-HD-SM0.5AG - 1651530000
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1651530000.

IHS

Datasheet3 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.56%

Supply Chain

Introduction Date2018-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal Single Port
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity193844-1
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin

Descriptions

Descriptions of Weidmuller 1651530000 provided by its distributors.

Weidmüller Crimping contact HDC-C-HD-SM0.5AG - 1651530000
Gender of contacts = Male / Contact material = Copper Alloy / Cross-section max. mm² = 0.5 / Max. cross-section AWG = 20 / Series = HD
HDC-C-HD-SM0.5AG. Heavy Duty Connectors, Contact, HD, HDD, HQ, MixMate, CM 10, CM BUS (CSB), Male, Conductor cross-section, max.: 0.5, turned, Copper alloy GTIN (EAN): 4008190400200
Contact, Male, 20Awg, Crimp; Rango De Producto:Serie Hd; Contacto, Chapado:Plata; Contacto, Material:Cobre; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:20Awg |Weidmuller 1651530000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER