Weidmuller 1650880000

Pin contact insert, 5, 16 pole, equipped, screw connection, with PE contact, 1650880000
$ 9.886
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1650880000.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-38.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 16B Bag
GWconnect Screw Terminal Insert, Male, 24-Pole, 16A, Size 24B (104x27mm)
Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 3A Bag
TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
Amphenol Sine SystemsC146 10A005 500 12
Rectangular Insert PIN 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
TE Connectivity1-1103400-1
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 1 3+PE HA.3

Descriptions

Descriptions of Weidmuller 1650880000 provided by its distributors.

Pin contact insert, 5, 16 pole, equipped, screw connection, with PE contact, 1650880000
HDC HA 16 MS 17-32. HDC insert, Male, 250 V, 16 A, No. of poles: 16, Screw connection, Size: 5 GTIN (EAN): 4008190299484
Weidmüller HDC insert HDC HA 16 MS 17-32 - 1650880000
Conn Rectangular M 16 POS Screw ST Panel Mount
Heavy Duty Insert, Plug, 16 Pos; Product Range:Ha Series; Heavy Duty Connector Type:Insert; No. Of Contacts:16 Contacts; Rectangular Shell Size:5; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A Rohs Compliant: Yes |Weidmuller 1650880000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER