Weidmuller 1627250000

Conn Terminal Block PIN 3 POS 5.08mm Screw RA Cable Mount 15A Box
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1627250000.

IHS

Datasheet17 pages7 years ago

Newark

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-16.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1281860000
Conn Terminal Block 3 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1526510000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller1356160000
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 10A Box
TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact1792252
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV

Descriptions

Descriptions of Weidmuller 1627250000 provided by its distributors.

Conn Terminal Block PIN 3 POS 5.08mm Screw RA Cable Mount 15A Box
Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 3Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 21.5A 10
SLS 5.08/03/180B SN OR BX. PCB plug-in connector, male plug, 5.08 mm, No. of poles: 3, 180°, Clamping yoke connection, Clamping range, rated connection, max.: 3.31 mm², Box GTIN (EAN): 4008190199760

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1627250000.