Weidmuller 1616420000

Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 15.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1616420000.

IHS

Datasheet5 pages17 years ago

Master Electronics

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+35.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1011000000
WSI 6. Fuse terminal, Rated cross-section: 6 mm², Screw connection GTIN (EAN): 4008190105624
Weidmuller1036100000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 76A
Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Phoenix Contact1721029
Terminal Block Connector; 22 A; 250 V; 5.00 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV

Descriptions

Descriptions of Weidmuller 1616420000 provided by its distributors.

Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS Tension Clamp T DIN Rail 0.1A
WEIDMULLER 1616420000 TERMINAL BLOCK, FUSED, 26-12AWG, 5X20MM
TERMINAL BLOCK, FUSED, 26-12AWG, 5X20MM; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm ; Wire Connection Method: Screw; Rated Current: 6.3A; Rated Voltage: 500V; Colour: Beige
ZSI 2.5/LD 120AC. Z terminal with electronic components, Fuse terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Dark Beige, Direct mounting GTIN (EAN): 4008190196837
Terminal Block, Fused, 26-12Awg, 5X20Mm; Núm. De Posiciones:2; Tensión Nominal:500V; Corriente Nominal:6.3A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Tamaño Del Fusible:5Mm X 20Mm |Weidmuller 1616420000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER