Weidmuller 1608960000

ZQV 4/3 GE. General accessories, Cross-connector, For the terminals, No. of poles: 3 GTIN (EAN): 4008190263232
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1608960000.

IHS

Datasheet3 pages5 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-24.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-350346-0
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Weidmuller 1608960000 provided by its distributors.

ZQV 4/3 GE. General accessories, Cross-connector, For the terminals, No. of poles: 3 GTIN (EAN): 4008190263232
Weidmüller Accessories ZQV 4/3 GE - 1608960000
Terminal Block Accessory, Insertion Bridge
Cross-connector (terminal), Plugged, Number of poles: 3, Pitch in mm: 6.10, Insulated: Yes, 32 A, yellow ZQV 4/3 GE
Conn Pluggable Jumper PL 3 POS 6.1mm ST
Zqv 4/3 |Weidmuller 1608960000
JUMPER BAR, 3POS, TERMINAL BLOCK; For Use With:Weidmuller 1608960000 Z Series Terminal Blocks; Accessory Type:Jumper Bar; Product Range:Z
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Block / Poles = 3 / Length mm = 16.6 / Height mm = 31.6

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER